Durakool 4380 technical specifications.
| Contact Current Rating | 7A |
| Output Current | 7A |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Durakool 4380 to view detailed technical specifications.
No datasheet is available for this part.