Durakool A1-003 technical specifications.
| Contact Current Rating | 500mA |
| Mount | Clip |
| Output Current | 1A |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.03R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool A1-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
