Durakool AFM10-303-M technical specifications.
| Coil Resistance | 3.51kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Height | 61.47mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool AFM10-303-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.