Durakool BF-7046 technical specifications.
| Coil Resistance | 230R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Height | 90.93mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool BF-7046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
