MERCURY DISP CONTACTOR SPST-NO 120V 100A; Coil Voltage VAC Nom:120V; Coil Voltage VDC Nom:-; Contact Current Max:100A; Contact Voltage AC Nom:600V; Contact Voltage DC Max:240V; Coil Resistance:180ohm; Contact Configuration:SPST-NO
Resistance180R
Quick Jump:
Technical Specifications
Durakool CFC-718 technical specifications.
General
Coil Resistance
180R
Coil Voltage (AC)
120V
Contact Current Rating
100A
Height
146.56mm
Reach SVHC Compliant
Unknown
Resistance
180R
RoHS Compliant
No
Throw Configuration
SPST
Width
63.5mm
Compliance
RoHS
Compliant
Datasheet
Durakool CFC-718 Datasheet
Download the complete datasheet for Durakool CFC-718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.