
Durakool CFC3-708 technical specifications.
| Coil Resistance | 23R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 100A |
| Height | 146.56mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| Width | 144.8mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool CFC3-708 to view detailed technical specifications.
No datasheet is available for this part.
