Durakool D15-2012-23-1024-WTL technical specifications.
| Coil Resistance | 430R |
| Height | 54.4mm |
| Mount | Plug-In |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool D15-2012-23-1024-WTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.