
Durakool D2-2012-23-1024-WTL technical specifications.
| Coil Resistance | 640R |
| Height | 35.6mm |
| Mount | Plug-In |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool D2-2012-23-1024-WTL to view detailed technical specifications.
No datasheet is available for this part.
