Durakool D500D3 technical specifications.
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Nominal Supply Current | 15mA |
| Output Current | 10mA |
| Reach SVHC Compliant | Unknown |
| Response Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool D500D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
