Durakool D615HDH24-003 technical specifications.
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 500mA |
| Reach SVHC Compliant | Unknown |
| Response Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool D615HDH24-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
