Durakool DFC-301 technical specifications.
| Coil Resistance | 180R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 150A |
| Height | 162.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DFC-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
