Durakool DFC3-301 technical specifications.
| Coil Resistance | 18R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 150A |
| Height | 146.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DFC3-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
