Durakool DG19-8011-15-1012-81 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Height | 20mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG19-8011-15-1012-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.