Durakool DG20-7011-35-1012 technical specifications.
| Coil Resistance | 254R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Height | 9.9mm |
| Number of Poles | 1 |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG20-7011-35-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
