Durakool DG36-3022-S6-1012 technical specifications.
| Coil Resistance | 86R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool DG36-3022-S6-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.