Durakool DG36-3022-S6-6120 technical specifications.
| Coil Resistance | 950R |
| Coil Voltage (AC) | 120V |
| Height | 37.7mm |
| Throw Configuration | DPST |
| Width | 34.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool DG36-3022-S6-6120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
