
This SPDT relay features a coil resistance of 90 ohms and a power dissipation of 1.6 watts. It operates at a coil voltage of 12 volts DC and has a silver contact material. The relay measures 25mm in height and 28mm in width. It is compliant with RoHS regulations but does not meet SVHC requirements.
Durakool DG85B-8011-35-1012 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Height | 25mm |
| Number of Poles | 1 |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-35-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
