Durakool DG85B-8011-75-1024 technical specifications.
| Coil Resistance | 330R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Height | 25mm |
| Number of Poles | 1 |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-75-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
