
This SPDT relay has a coil resistance of 90 ohms and operates at a maximum power dissipation of 1.6 watts at 12 volts DC. It measures 25mm in height and 28mm in width. The relay features silver contact material. It is compliant with RoHS regulations but not Reach SVHC compliant.
Durakool DG85B-8011-76-1012 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Height | 25mm |
| Number of Poles | 1 |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-76-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
