
This SPDT relay has a coil resistance of 90 ohms and operates at 12 volts DC. It features a silver contact material and can dissipate up to 1.6 watts of power. The relay measures 25 millimeters in height and 28 millimeters in width. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Durakool DG85B-8011-96-1012-M1 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Height | 25mm |
| Number of Poles | 1 |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-96-1012-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.