Durakool DG85B-8011-96-1012-M1R technical specifications.
| Coil Resistance | 90R |
| Height | 25mm |
| Number of Poles | 1 |
| Power Dissipation | 1.81W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-96-1012-M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.