
The DG85 Series relay from Durakool features a silver contact material and a coil resistance of 330 ohms. It operates at a maximum power dissipation of 1.81 watts and has a height of 25 millimeters. The relay is compliant with RoHS regulations and is suitable for use in a variety of applications.
Durakool DG85B-8011-96-1024-S1R technical specifications.
| Coil Resistance | 330R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Height | 25mm |
| Power Dissipation | 1.81W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DG85 |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8011-96-1024-S1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.