Durakool DG85B-8021-75-1012 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85B-8021-75-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
