Durakool DG85C-8021-96-1024-M1DR technical specifications.
| Coil Resistance | 330R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG85C-8021-96-1024-M1DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.