Durakool DM84-2012-35-1012 technical specifications.
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool DM84-2012-35-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
