Durakool DM87N-2011-35-1012 technical specifications.
| Coil Resistance | 360R |
| Height | 15.7mm |
| Throw Configuration | SPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DM87N-2011-35-1012 to view detailed technical specifications.
No datasheet is available for this part.