Durakool DP6-1P-24VAC/DC technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Durakool DP6-1P-24VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
