AUTOMOTIVE RELAY SOCKET; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:-; Accessory Type:Relay Socket; Current Rating:12A; For Use With:D2 Series Relays; Voltage Rating:300V ;RoHS Compliant: Yes
Voltage Rating300V
Current Rating12A
Quick Jump:
Technical Specifications
Durakool DZM2 technical specifications.
General
Current Rating
12A
Voltage Rating
300V
DC Rated Voltage
300V
Compliance
RoHS
Compliant
Datasheet
Durakool DZM2 Datasheet
Download the complete datasheet for Durakool DZM2 to view detailed technical specifications.