Durakool G10Z-003 technical specifications.
| Contact Current Rating | 13A |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| Resistance | 0.003R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool G10Z-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.