Durakool T03-1015 technical specifications.
| Output Current | 12.5A |
| Reach SVHC Compliant | Unknown |
| Series | T03 |
| Throw Configuration | SPST |
| DC Rated Voltage | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Durakool T03-1015 to view detailed technical specifications.
No datasheet is available for this part.