DURATOOL WEATHERPROOF CASE ID 9.84 X 7 X 3.15 - More Details
Duratool 1.2809/B/SIMCM technical specifications.
| Height | 4inch |
| Length | 12.25inch |
| Weight | 1.93lb |
| Width | 9.25inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool 1.2809/B/SIMCM to view detailed technical specifications.
No datasheet is available for this part.