Duratool CSK1348ZP technical specifications.
| Body Plating | Zinc |
| Package/Case | 200 |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool CSK1348ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.