Duratool D00245 technical specifications.
| Length | 180mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.