
Duratool D00247 technical specifications.
| Length | 600mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D00247 to view detailed technical specifications.
No datasheet is available for this part.