Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DURATOOL

D01384

Datasheet
6G X 1 CL/HD. 1 WAY W/SCREW; Thread Size - Imperial:-; Thread Size - Metric:-; Screw Length:-; Fastener Plating:Bright Zinc; Fastener Material:Steel; Screw Head Style:-; SVHC:No SVHC (16-Jun-2014); Body Plating:Bright Zinc; Box Quantity:100; Driver Type:Slotted; External Length / Height:1mm; Material:Steel
Duratool

D01384

6G X 1 CL/HD. 1 WAY W/SCREW; Thread Size - Imperial:-; Thread Size - Metric:-; Screw Length:-; Fastener Plating:Bright Zinc; Fastener Material:Steel; Screw Head Style:-; SVHC:No SVHC (16-Jun-2014); Body Plating:Bright Zinc; Box Quantity:100; Driver Type:Slotted; External Length / Height:1mm; Material:Steel

  1. Hardware, Enclosures & Fasteners
  2. Fasteners
  1. Hardware, Enclosures & Fasteners
  2. Fasteners
  3. Screws

MountingScrew
Quick Jump:

Technical Specifications

Duratool D01384 technical specifications.

General

Material
Steel
Mount
Screw
Reach SVHC Compliant
No

Compliance

RoHS
Compliant

Datasheet

Duratool D01384 Datasheet

Download the complete datasheet for Duratool D01384 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com