Duratool D01838 technical specifications.
| Height | 1.5inch |
| Length | 9.5inch |
| Weight | 1.75lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01838 to view detailed technical specifications.
No datasheet is available for this part.