Duratool FF8100 technical specifications.
| Height | 0.669inch |
| Length | 5.118inch |
| Weight | 0.3748lb |
| Width | 3.937inch |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool FF8100 to view detailed technical specifications.
No datasheet is available for this part.