Duratool HCC0 technical specifications.
| Material | Plastic |
| Mount | Screw |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool HCC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
