Duratool STPP1128ZP technical specifications.
| Height | 1inch |
| Length | 7.75inch |
| Mount | Screw |
| Weight | 1.42lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool STPP1128ZP to view detailed technical specifications.
No datasheet is available for this part.