Duratool STPP13410ZP technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Mount | Screw |
| Weight | 2.23lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool STPP13410ZP to view detailed technical specifications.
No datasheet is available for this part.