Duratool STPP28ZP technical specifications.
| Height | 1inch |
| Length | 8inch |
| Mount | Screw |
| Weight | 1.77lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool STPP28ZP to view detailed technical specifications.
No datasheet is available for this part.