Duratool STPP3410ZP technical specifications.
| Package/Case | 200 |
| Height | 1inch |
| Length | 5.5inch |
| Material | Steel |
| Mount | Screw |
| Weight | 1.25lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool STPP3410ZP to view detailed technical specifications.
No datasheet is available for this part.