Duratool TPTB520 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Bolt |
| Weight | 0.37lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTB520 to view detailed technical specifications.
No datasheet is available for this part.