Duratool TPTB620 technical specifications.
| Height | 0.25inch |
| Length | 5inch |
| Mount | Bolt |
| Weight | 0.53lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTB620 to view detailed technical specifications.
No datasheet is available for this part.