Duratool TPTBS3516 technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Mount | Screw |
| Weight | 0.23lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTBS3516 to view detailed technical specifications.
No datasheet is available for this part.