Duratool TPTBS3525 technical specifications.
| Height | 0.75inch |
| Length | 4inch |
| Mount | Screw |
| Weight | 0.32lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTBS3525 to view detailed technical specifications.
No datasheet is available for this part.