Duratool TPTBS4219 technical specifications.
| Height | 0.5inch |
| Length | 4.5inch |
| Mount | Screw |
| Weight | 0.37lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTBS4219 to view detailed technical specifications.
No datasheet is available for this part.