Duratool TPTBS4825 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Mount | Screw |
| Weight | 0.65lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTBS4825 to view detailed technical specifications.
No datasheet is available for this part.