Duratool TPTC320 technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Mount | Bolt |
| Weight | 0.22lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTC320 to view detailed technical specifications.
No datasheet is available for this part.