Duratool TPTCS6338 technical specifications.
| Height | 1inch |
| Length | 5.5inch |
| Mount | Screw |
| Weight | 1.57lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool TPTCS6338 to view detailed technical specifications.
No datasheet is available for this part.